Part Details for PC74HC74T by Philips Semiconductors
Overview of PC74HC74T by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PC74HC74T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 1260 |
|
$0.1788 / $0.4290 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 560 |
|
$0.2860 / $0.7150 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 24 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for PC74HC74T
PC74HC74T CAD Models
PC74HC74T Part Data Attributes:
|
PC74HC74T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC74T
Philips Semiconductors
D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |