Part Details for PC74HC160P by Philips Semiconductors
Overview of PC74HC160P by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Automotive
Part Details for PC74HC160P
PC74HC160P CAD Models
PC74HC160P Part Data Attributes
|
PC74HC160P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC160P
Philips Semiconductors
Decade Counter, Synchronous, Up Direction, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |