Part Details for PC6ABLU20 by HellermannTyton
Overview of PC6ABLU20 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC6ABLU20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-PC6ABLU20-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO CABLE 20' Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6800 | Buy Now |
DISTI #
000000000006071765
|
Sager | Ethernet Cables / Networking Cables Category 6A UTP Patch Cord, 20ft, Blue, 1/pkg | 0 |
|
Buy Now |