Part Details for PC56651GC by Freescale Semiconductor
Overview of PC56651GC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PC56651GC
PC56651GC CAD Models
PC56651GC Part Data Attributes:
|
PC56651GC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PC56651GC
Freescale Semiconductor
16-BIT, 16.8MHz, MIXED DSP, PBGA196, 17 X 17 MM, PLASTIC, BGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 22 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 16.8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |