Part Details for PC50CNT20R by Carlo Gavazzi Holding AG
Overview of PC50CNT20R by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC50CNT20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4932
|
Newark | Optical Sensor, 20M, Relay, Sensor Output Type:Relay, Sensing Range Max:20M, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:3A, Product Range:Type Pc50Cnt20R Series Rohs Compliant: Yes |Carlo Gavazzi PC50CNT20R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.9700 / $164.3500 | Buy Now |
DISTI #
PC50CNT20R-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M RELAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$153.9708 / $173.0000 | Buy Now |
DISTI #
225-PC50CNT20R
|
Mouser Electronics | Photoelectric Sensors PHOTO TE PL 20M AC/DC CAB RoHS: Compliant | 4 |
|
$146.2700 / $164.3500 | Buy Now |
DISTI #
70228647
|
RS | Photoelectric Sensor, GP Through-Beam,20 Meter Range,12-240VDC/24-240VAC | Carlo Gavazzi Inc. PC50CNT20R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$148.7800 / $173.0000 | Buy Now |
|
Onlinecomponents.com | PHOTO TE PL 20M AC/DC CAB RoHS: Compliant |
4 In Stock |
|
$138.4000 / $153.3500 | Buy Now |
DISTI #
PC50CNT20R
|
TME | Sensor: photoelectric, transmitter, Range: 20m, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$72.0200 / $83.0900 | RFQ |
|
Master Electronics | PHOTO TE PL 20M AC/DC CAB RoHS: Compliant |
4 In Stock |
|
$138.4000 / $153.3500 | Buy Now |