Part Details for PC50CNP06BAMH by Carlo Gavazzi Holding AG
Overview of PC50CNP06BAMH by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PC50CNP06BAMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1283
|
Newark | Photo 6M Dc No+Nc Mute Cab |Carlo Gavazzi PC50CNP06BAMH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.5900 / $228.1000 | Buy Now |
DISTI #
2266-PC50CNP06BAMH-ND
|
DigiKey | SENSOR RETRO POL 6M NPN/PNP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$212.2500 | Buy Now |
DISTI #
PC50CNP06BAMH-ND
|
DigiKey | SENSOR RETRO POL 6M NPN/PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$230.0000 | Buy Now |
DISTI #
225-PC50CNP06BAMH
|
Mouser Electronics | Photoelectric Sensors PHOTO 6M DC NO+NC MUTE CAB RoHS: Compliant | 0 |
|
$206.3000 / $220.2100 | Order Now |
DISTI #
70629614
|
RS | Polarized Retroreflective Photoelectric Sensor, Range 6000mm, Red Polarized | Carlo Gavazzi Inc. PC50CNP06BAMH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$208.0600 / $223.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$195.2000 / $227.6700 | Buy Now |
DISTI #
65699142
|
Verical | PC50CNP06BAMH Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$187.7600 | Buy Now |
DISTI #
PC50CNP06BAMH
|
TME | Sensor: photoelectric, Range: 6m, NO + NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$109.7400 / $126.6200 | RFQ |
DISTI #
C1S155600108446
|
Chip1Stop | Motion sensor (optical/pyroelectric/PIR) | 1 |
|
$239.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$195.2000 / $227.6700 | Buy Now |
Part Details for PC50CNP06BAMH
PC50CNP06BAMH CAD Models
PC50CNP06BAMH Part Data Attributes
|
PC50CNP06BAMH
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PC50CNP06BAMH
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |