Part Details for PC50CND10BA by Carlo Gavazzi Holding AG
Overview of PC50CND10BA by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PC50CND10BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC50CND10BA-ND
|
DigiKey | SENSOR REFLECTIVE 1M NPN/PNP Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$178.8908 / $201.0000 | Buy Now |
DISTI #
225-PC50CND10BA
|
Mouser Electronics | Photoelectric Sensors PHOTO DR PL 1M DC NO+NC,CAB RoHS: Compliant | 5 |
|
$169.9400 / $190.9500 | Buy Now |
DISTI #
70629607
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 1000 mm, Power Supply 10-30VDC | Carlo Gavazzi Inc. PC50CND10BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$172.8600 / $201.0000 | Buy Now |
|
Onlinecomponents.com | PHOTO DR PL 1M DC NO+NC CAB RoHS: Compliant |
1 In Stock |
|
$160.8000 / $187.5500 | Buy Now |
DISTI #
PC50CND10BA
|
TME | Sensor: photoelectric, Range: 1m, PNP/NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$91.7600 / $105.8700 | RFQ |
|
Master Electronics | PHOTO DR PL 1M DC NO+NC CAB RoHS: Compliant |
1 In Stock |
|
$160.8000 / $187.5500 | Buy Now |