Part Details for PC4F0093-19NX-1-C-L2500-A-NS by TE Connectivity
Overview of PC4F0093-19NX-1-C-L2500-A-NS by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4F0093-19NX-1-C-L2500-A-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE6442-00
|
Avnet Americas | - Bulk (Alt: AAE6442-00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 423 Factory Stock |
|
$825.6711 | Buy Now |
DISTI #
571-PC4F009319NX1CL2
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$986.0600 | Order Now |