There are no models available for this part yet.
Overview of PC4F0034-19NW-4-J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PC4F0034-19NW-4-J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-PC4F0034-19NW-4-J-ND
|
DigiKey | PC4F0034-19NW-4-J Min Qty: 31 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.6390 | Buy Now | |
DISTI #
PC4F0034-19NW-4-J
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Straight Solder Jam Nut 1 Port Cat 6a - Bulk (Alt: PC4F0034-19NW-4-J) RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$288.0969 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 31 Package Multiple: 31 Lead time: 20 Weeks Container: Box | 0Box |
|
$332.1600 | Buy Now | ||
DISTI #
AMPPC4F0034-19NW-4-J
|
Heilind Electronics | PC4F0034-19NW-4-J | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.3900 / $903.5400 | Buy Now | ||
DISTI #
AMPPC4F0034-19NW-4-J
|
Interstate Connecting Components | PC4F0034-19NW-4-J | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$321.3900 / $903.5400 | Buy Now |
CAD Models for PC4F0034-19NW-4-J by TE Connectivity
Part Data Attributes for PC4F0034-19NW-4-J by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks, 1 Day
|