Part Details for PC4F0020-19NX-1-C by TE Connectivity
Overview of PC4F0020-19NX-1-C by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4F0020-19NX-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5416
|
Newark | Pc4F0020-19Nx-1-C |Te Connectivity PC4F0020-19NX-1-C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.8700 / $254.5000 | Buy Now |
DISTI #
PC4F0020-19NX-1-C-ND
|
DigiKey | PC4F0020-19NX-1-C Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$572.1624 | Buy Now |
DISTI #
EH9490-000
|
Avnet Americas | PC4F0020-19NX-1-C - Bulk (Alt: EH9490-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$138.5376 / $543.7236 | Buy Now |
DISTI #
571-PC4F0020-19NX-1C
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PC4F0020-19NX-1-C RoHS: Compliant | 18 |
|
$642.4100 / $693.3200 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 6a RoHS: Compliant | 0 |
|
$572.5200 / $1,520.3200 | Buy Now |
DISTI #
EH9490-000
|
TTI | Modular Connectors / Ethernet Connectors PC4F0020-19NX-1-C Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$122.0600 / $554.8200 | Buy Now |
DISTI #
RYCPC4F0020-19NX-1-C
|
Interstate Connecting Components | 15 |
|
$168.2794 / $181.6350 | Buy Now | |
|
Master Electronics | Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 6a RoHS: Compliant | 0 |
|
$572.5200 / $1,520.3200 | Buy Now |