PC4D0024-19NX-1-B-L5000-A
TE Connectivity
Description: Cable Assembly, 35V, Communication Cable

Overview of PC4D0024-19NX-1-B-L5000-A by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0402CS-19NXGLU Coilcraft Inc General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0302CS-19NXJEU Coilcraft Inc General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT
0302CS-19NXJEW Coilcraft Inc General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for PC4D0024-19NX-1-B-L5000-A by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AAC1870-00
Avnet Americas Connector RJ45 Plug 8 Position Straight 1 Port Cat 6a - Bulk (Alt: AAC1870-00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk 0
  • 25 $502.9354
$502.9354 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $1,502.2200
  • 13 $826.2800
  • 19 $577.2500
  • 25 $565.7100
$565.7100 / $1,502.2200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $1,502.2200
  • 13 $826.2800
  • 19 $577.2500
  • 25 $565.7100
$565.7100 / $1,502.2200 Buy Now

CAD Models for PC4D0024-19NX-1-B-L5000-A by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC4D0024-19NX-1-B-L5000-A by TE Connectivity

PC4D0024-19NX-1-B-L5000-A
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks, 3 Days
Approvals
MIL
Connector Side1
RJ45 PLUG
Connector Side2
RJ45 PLUG
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
NO
Jacket Material
PUR
MIL Conformance
YES
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Rated Voltage
35 V
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. PC4D0024-19NX-1-B-L5000-A
    TE Connectivity
    Cable Assembly, 35V, Communication Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC4D0024-19NX-1-B-L5000-A by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC4D0024-19NX-1-B-L5000-A by TE Connectivity

Select Manufacturer
Which Manufacturer of PC4D0024-19NX-1-B-L5000-A would you like to use for your alert(s)?
  • Please alert me when PC4D0024-19NX-1-B-L5000-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC4D0024-19NX-1-B-L5000-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC4D0024-19NX-1-B-L5000-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC4D0024-19NX-1-B-L5000-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC4D0024-19NX-1-B-L5000-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC4D0024-19NX-1-B-L5000-A by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: