Part Details for PC47EER42/42/20-Z by TDK Corporation
Overview of PC47EER42/42/20-Z by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC47EER42/42/20-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180899-ND
|
DigiKey | FERRITE CORE E 5.34UH PCS47 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
76 In Stock |
|
$3.8500 / $8.6300 | Buy Now |
DISTI #
PC47EER42/42/20-Z
|
Avnet Americas | Ferrite Inductor EER Core 5.64uH 25% 1kHz - Trays (Alt: PC47EER42/42/20-Z) Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5856 | Buy Now |
DISTI #
810-PC47EER42/42/20Z
|
Mouser Electronics | Ferrite Cores & Accessories 5340nH 25% MnZn PC47 Ferrite Core | 23 |
|
$3.8500 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$4.4000 | Buy Now |