Part Details for PC47EER28-Z by TDK Corporation
Overview of PC47EER28-Z by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC47EER28-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2631
|
Newark | -/Tray |Tdk PC47EER28-Z RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180894-ND
|
DigiKey | FERRITE CORE E 2.87UH PCS47 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
126 In Stock |
|
$0.9250 / $2.6000 | Buy Now |
DISTI #
PC47EER28-Z
|
Avnet Americas | Ferrite Inductor EER Core 2.87uH 25% 1kHz - Trays (Alt: PC47EER28-Z) Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3420 | Buy Now |
DISTI #
810-PC47EER28-Z
|
Mouser Electronics | Ferrite Cores & Accessories 2870nH 25% MnZn PC47 Ferrite Core RoHS: Compliant | 44 |
|
$0.9250 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.0600 | Buy Now |