Part Details for PC4260050-17A-1-ZB by TE Connectivity
Overview of PC4260050-17A-1-ZB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9117MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module |
Price & Stock for PC4260050-17A-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCPC4260050-17A-1-ZB
|
Heilind Electronics | PC4260050-17A-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$162.2000 / $196.4300 | Buy Now |
DISTI #
68491317
|
Verical | PC4260050-17A-1-ZB Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$144.9900 / $153.5100 | Buy Now |
DISTI #
RYCPC4260050-17A-1-ZB
|
Interstate Connecting Components | PC4260050-17A-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$162.2000 / $196.4300 | Buy Now |