Part Details for PC420VR-50 by Amphenol Corporation
Overview of PC420VR-50 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC420VR-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PC420VR-50
|
Mouser Electronics | Vibration Sensors Top exit, 105 C, 4-20 mA ( 5% @ full scale) proportional to Velocity, RMS, 5.0 ips (127 mm/sec), 1/4-28 mounting hole (stud included), MIL-C-5015 connector. RoHS: Compliant | 56 |
|
$434.8300 / $456.5800 | Buy Now |
Part Details for PC420VR-50
PC420VR-50 CAD Models
PC420VR-50 Part Data Attributes
|
PC420VR-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC420VR-50
Amphenol Corporation
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Height | 53.848 mm | |
Body Length or Diameter | 28.448 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | STAINLESS STEEL | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | VIBRATION SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V |