PC420AP-10-EX
Description: Sensor/Transducer,

Overview of PC420AP-10-EX by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PC420AP-10-EX by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-PC420AP-10-EX
Mouser Electronics Vibration Sensors Top exit, 85 C, 4-20 mA ( 5% @ full scale) proportional Acceleration, Equivalent Peak, 10 g (98 m/sec2), blunt cut cable, 4 meter PVC coated leads standard, add 25.00, up to 75 meters. RoHS: Compliant 1
  • 1 $628.2400
  • 10 $611.7200
$611.7200 / $628.2400 Buy Now

CAD Models for PC420AP-10-EX by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC420AP-10-EX by Amphenol Corporation

PC420AP-10-EX
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Body Height
86.36 mm
Body Length or Diameter
33.528 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
CURRENT OUTPUT
Package Body Material
STAINLESS STEEL
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
VIBRATION SENSOR
Supply Voltage-Max
30 V
Supply Voltage-Min
14 V
Want to compare parts?
  1. PC420AP-10-EX
    Amphenol Corporation
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC420AP-10-EX by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC420AP-10-EX by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PC420AP-10-EX would you like to use for your alert(s)?
  • Please alert me when PC420AP-10-EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC420AP-10-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC420AP-10-EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC420AP-10-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC420AP-10-EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC420AP-10-EX by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: