Part Details for PC415H-1C-12CG-X by Picker Components
Results Overview of PC415H-1C-12CG-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC415H-1C-12CG-X Information
PC415H-1C-12CG-X by Picker Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PC415H-1C-12CG-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Subminiature PCB Relay - 1FormC - SPDT - 15A - Coil: 12VDC@360mW - AgCdO Gold Plated Terminals - Duc... more RoHS: Compliant | 0 |
|
$0.6000 / $0.9600 | Buy Now |