Part Details for PC4-220P by Amphenol Corporation
Results Overview of PC4-220P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC4-220P Information
PC4-220P by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ26220PW | Texas Instruments | FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter w/ Voltage Measurement and HDQ Comm 8-TSSOP -20 to 70 | |
PCM4220PFB | Texas Instruments | 123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85 | |
UCC28220PWR | Texas Instruments | Dual Interleaved PWM Controller with Programmable Max Duty Cycle 16-TSSOP -40 to 105 |
Price & Stock for PC4-220P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PC4-220P
|
Mouser Electronics | Rectangular MIL Spec Connectors PCB 4 ROWS 220 CONT | 0 |
|
$394.6900 / $449.3800 | Order Now |
Part Details for PC4-220P
PC4-220P CAD Models
PC4-220P Part Data Attributes
|
PC4-220P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC4-220P
Amphenol Corporation
Board Connector, 220 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |