Part Details for PC375-2A-12C4-X by Picker Components
Overview of PC375-2A-12C4-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC375-2A-12C4-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Power Relay - 2FormA - DPST - 8A - Coil: 12VDC@410mW - Class F - Dust Cover - Through Hole RoHS: Compliant | 0 |
|
$1.6900 / $3.3700 | Buy Now |