Part Details for PC357N4J000F by Sharp Microelectronics of the Americas
Overview of PC357N4J000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC357N4J000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC357N4J000F
|
Mouser Electronics | Transistor Output Optocouplers 300-600% CTR ranked PC357NJ0000F RoHS: Compliant | 13678 |
|
$0.2340 / $0.8000 | Buy Now |
|
Bristol Electronics | 816 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 912000 |
|
$0.5280 / $1.7600 | Buy Now |
DISTI #
PC357N4J000F
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 777 |
|
$0.1500 / $0.4500 | Buy Now |
|
ComSIT USA | MINI-FLAT PACKAGE, GENERAL PURPOSE PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 3750V Isolation RoHS: Compliant | Europe - 1465 |
|
RFQ | |
DISTI #
PC357N4J000F
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: PC357N4J000F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 186000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 9110 |
|
$0.0760 / $0.1457 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2850 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 80V 3.75kV 50mA 100mV1mA20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | 9110 |
|
$0.0775 / $0.1487 | Buy Now |
|
New Advantage Corporation | Photocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 150000 |
|
$0.1281 / $0.1376 | Buy Now |