Part Details for PC357N3J000F by Sharp Microelectronics of the Americas
Overview of PC357N3J000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC357N3J000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC357N3J000F
|
Mouser Electronics | Transistor Output Optocouplers 200-400% CTR ranked PC357NJ0000F RoHS: Compliant | 15282 |
|
$0.2340 / $0.8000 | Buy Now |
DISTI #
78828796
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 159000 |
|
$0.2072 / $0.2239 | Buy Now |
|
Quest Components | 67193 |
|
$0.3090 / $1.0300 | Buy Now | |
|
GLYN GmbH & Co. KG | Transistor Coupler | 21000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ | |
DISTI #
PC357N3J000F
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: PC357N3J000F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 174000 |
|
Buy Now | |
|
Chip1Cloud | OPTOISO 3.75KV TRANS 4-MINI-FLAT | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 7760 |
|
$0.0662 / $0.1179 | Buy Now |
|
LCSC | 80V 3.75kV 50mA 100mV1mA20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | 7850 |
|
$0.0675 / $0.1203 | Buy Now |
|
New Advantage Corporation | Phototriac Coupler RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 138000 |
|
$0.1267 / $0.1361 | Buy Now |