There are no models available for this part yet.
Overview of PC3566 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PC3566 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC5422
|
Newark | Pendant Controller Pc Rohs Compliant: Yes |Apem PC3566 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.5600 / $895.4900 | Buy Now | |
DISTI #
679-3750-ND
|
DigiKey | PENDANT CONTROLLER, ANALOG OUTPU Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$438.0900 / $473.4200 | Buy Now | |
DISTI #
642-PC3566
|
Mouser Electronics | Joysticks 2 Axis PshBtn Cable 0V to 5V RoHS: Compliant | 0 |
|
$438.0700 / $473.3400 | Order Now | |
Onlinecomponents.com | Ergonomic Pendant Controller - Two Axis Thumbstick - Momentary Pushbutton - Coiled Cable - 0V to 5V Output. RoHS: Compliant | 0 |
|
$266.6000 / $399.8600 | Buy Now | ||
Master Electronics | Ergonomic Pendant Controller - Two Axis Thumbstick - Momentary Pushbutton - Coiled Cable - 0V to 5V Output. RoHS: Compliant | 0 |
|
$266.6000 / $399.8600 | Buy Now |
CAD Models for PC3566 by APEM Inc
Part Data Attributes for PC3566 by APEM Inc
PC3566
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
PC3566APEM IncVS
-