Part Details for PC354N1J000F by Sharp Microelectronics of the Americas
Overview of PC354N1J000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC354N1J000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC354N1J000F
|
Mouser Electronics | Transistor Output Optocouplers 50-150% CTR rank of PC354NJ0000F RoHS: Compliant | 27729 |
|
$0.3970 / $1.2300 | Buy Now |
|
Quest Components | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 1042 |
|
$0.4000 / $0.9600 | Buy Now |
DISTI #
PC354N1J000F
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 55 |
|
$0.3120 / $1.0470 | Buy Now |
|
ComSIT USA | MINI-FLAT PACKAGE, AC INPUT PHOTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation RoHS: Compliant | Europe - 1135 |
|
RFQ | |
DISTI #
PC354N1J000F
|
Avnet Asia | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: PC354N1J000F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PC354N1J000F
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: PC354N1J000F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 24000 |
|
Buy Now | |
|
Chip1Cloud | OPTOISOLATOR 3.75KV TRANS 4-SMD | 10000 |
|
RFQ | |
|
LCSC | 3.75kV 50mA 1 1.2V SMD-4P Transistor Output Optocoupler ROHS | 90 |
|
$0.2223 / $0.4506 | Buy Now |
DISTI #
PC354N1J000F
|
Maritex | Integrated Circuit Optocoupler, OUT: transistor, CH: 1, Uinsul: 3.75kV, Uce: 80V, CTR: 20-400%/1mA, -30+100 deg.C, SMD, MFP4(4.4x3.85mm) Min Qty: 1 Package Multiple: 1 | 50 |
|
$0.4540 / $0.6460 | Buy Now |
|
New Advantage Corporation | PHOTOCOUPLER RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.2338 / $0.2512 | Buy Now |