Part Details for PC312-12H-X by Picker Components
Overview of PC312-12H-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC312-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC312-12H-X-ND
|
DigiKey | RELAY TELECOM SPDT 3A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5939 | Buy Now |
|
Onlinecomponents.com | Telecom Relay - 1FormC - SPDT - 3A - Coil: 12VDC@200mW - Gold Clad Contacts - PCB Through Hole | 0 |
|
$0.5500 / $0.9800 | Buy Now |