Part Details for PC30.09.0100A by Taoglas Antenna Solutions
Overview of PC30.09.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC30.09.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1052-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$7.5012 / $12.8400 | Buy Now |
DISTI #
PC30.09.0100A
|
Avnet Americas | QUAD-BAND CELLULAR FR4 ANTENNA WITH 100MM 1.13 MMCX(M)RA - Bag (Alt: PC30.09.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC30090100A
|
Mouser Electronics | Antennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 RoHS: Compliant | 0 |
|
$6.2900 / $11.3300 | Order Now |
DISTI #
PC30.09.0100A
|
Avnet Americas | QUAD-BAND CELLULAR FR4 ANTENNA WITH 100MM 1.13 MMCX(M)RA - Bag (Alt: PC30.09.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
PC30.09.0100A
|
EBV Elektronik | QUAD-BAND CELLULAR FR4 ANTENNA WITH 100MM 1.13 MMCX(M)RA (Alt: PC30.09.0100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |