Part Details for PC28F640J3F75A by Micron Technology Inc
Overview of PC28F640J3F75A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F640J3F75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4M X 16 FLASH 2.7V PROM, PBGA64 | 6220 |
|
$10.3961 / $15.5941 | Buy Now |
|
Karl Kruse GmbH & Co KG | Parallel NOR Flash 64Mb 3V 75ns Uniform Blocks -40 to 85C 64b BGA | 63072 |
|
RFQ |
Part Details for PC28F640J3F75A
PC28F640J3F75A CAD Models
PC28F640J3F75A Part Data Attributes
|
PC28F640J3F75A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F640J3F75A
Micron Technology Inc
Flash, 4MX16, 75ns, PBGA64, LEAD FREE, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F640J3F75A
This table gives cross-reference parts and alternative options found for PC28F640J3F75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F640J3F75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC28F640J3F75A | Micron Technology Inc | Check for Price | Flash, 4MX16, 75ns, PBGA64, BGA-64 | PC28F640J3F75A vs RC28F640J3F75A |
RC28F640J3D-75 | Intel Corporation | Check for Price | Flash, 4MX16, 75ns, PBGA64, ESBGA-64 | PC28F640J3F75A vs RC28F640J3D-75 |
PC28F640J3F75D | Micron Technology Inc | Check for Price | Flash, 4MX16, 75ns, PBGA64, LEAD FREE, BGA-64 | PC28F640J3F75A vs PC28F640J3F75D |
RC28F640J3D-75 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 75ns, PBGA64, ESBGA-64 | PC28F640J3F75A vs RC28F640J3D-75 |
PC28F640J3F75B | Micron Technology Inc | Check for Price | Flash, 4MX16, 75ns, PBGA64, LEAD FREE, BGA-64 | PC28F640J3F75A vs PC28F640J3F75B |
PC28F640J3F75E | Micron Technology Inc | Check for Price | Flash, 4MX16, 75ns, PBGA64, LEAD FREE, BGA-64 | PC28F640J3F75A vs PC28F640J3F75E |
PC28F640J3D-75 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 75ns, PBGA64, LEAD FREE, ESBGA-64 | PC28F640J3F75A vs PC28F640J3D-75 |