Part Details for PC28F256P30TF by Numonyx Memory Solutions
Overview of PC28F256P30TF by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC28F256P30TF
PC28F256P30TF CAD Models
PC28F256P30TF Part Data Attributes
|
PC28F256P30TF
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F256P30TF
Numonyx Memory Solutions
Flash, 32MX16, 100ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | ASYNCHRONOUS READ MODE | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F256P30TF
This table gives cross-reference parts and alternative options found for PC28F256P30TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256P30TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F256P30TF | Flash, 16MX16, 100ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256P30TF vs RC28F256P30TF |
PC28F256P30TFE | Flash, 16MX16, 100ns, PBGA64, ROHS COMPLIANT, BGA-64 | Micron Technology Inc | PC28F256P30TF vs PC28F256P30TFE |
PC28F256P30TF | Flash, 32MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | PC28F256P30TF vs PC28F256P30TF |
RC28F256P30TFB | Flash, 16MX16, 100ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256P30TF vs RC28F256P30TFB |
RC28F256P30TFF | Flash, 16MX16, 17ns, PBGA64, BGA-64 | Micron Technology Inc | PC28F256P30TF vs RC28F256P30TFF |