Part Details for PC28F256P30BFE by Micron Technology Inc
Overview of PC28F256P30BFE by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F256P30BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-PC28F256P30BFE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 34 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 256MBIT 100NS 64EASYBGA / NOR Flash Parallel 1.8V 256M-bit 16M x 16 100ns 64-Pin EZBGA Tray | 8077 |
|
$16.2500 / $24.3750 | Buy Now |
Part Details for PC28F256P30BFE
PC28F256P30BFE CAD Models
PC28F256P30BFE Part Data Attributes
|
PC28F256P30BFE
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F256P30BFE
Micron Technology Inc
Flash, 16MX16, 100ns, PBGA64, ROHS COMPLIANT, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 100 ns | |
Additional Feature | ASYNCHRONOUS READ MODE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F256P30BFE
This table gives cross-reference parts and alternative options found for PC28F256P30BFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256P30BFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F256P30BFF | Micron Technology Inc | Check for Price | Flash, 16MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P30BFE vs PC28F256P30BFF |
PC28F256P30BF | Micron Technology Inc | Check for Price | Flash, 32MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P30BFE vs PC28F256P30BF |
RC28F256P30BF | Micron Technology Inc | Check for Price | Flash, 16MX16, 100ns, PBGA64, BGA-64 | PC28F256P30BFE vs RC28F256P30BF |
PC28F256P30BFB | Micron Technology Inc | Check for Price | Flash, 16MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P30BFE vs PC28F256P30BFB |
RC28F256P30BFE | Micron Technology Inc | Check for Price | Flash, 16MX16, 17ns, PBGA64, BGA-64 | PC28F256P30BFE vs RC28F256P30BFE |
RC28F256P30BFA | Micron Technology Inc | Check for Price | Flash, 16MX16, 100ns, PBGA64, BGA-64 | PC28F256P30BFE vs RC28F256P30BFA |