-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX16, 75ns, PBGA64, LEAD FREE, BGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3277-PC28F128J3F75A-ND
|
DigiKey | Flash NOR Parallel , 128Mb, 3V, Min Qty: 864 Container: Tray MARKETPLACE PRODUCT |
1728 In Stock |
|
$5.5000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
SMC-PC28F128J3F75A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 217 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$7.5000 / $11.5400 | Buy Now |
|
New Advantage Corporation | Intel Embedded Flash Memory (J3 v.D),128Mb EasyBGA, 3V I/O, 75 ns, TrayLea RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 82 |
|
$31.2500 | Buy Now |
|
Win Source Electronics | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 75ns 64-Pin EZBGA Tray / IC FLASH 128MBIT 75NS 64EASYBGA | 6900 |
|
$3.6120 / $5.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC28F128J3F75A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F128J3F75A
Micron Technology Inc
Flash, 8MX16, 75ns, PBGA64, LEAD FREE, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for PC28F128J3F75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F128J3F75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F128J3F75D | Micron Technology Inc | Check for Price | Flash, 8MX16, 75ns, PBGA64 | PC28F128J3F75A vs PC28F128J3F75D |
RC28F128J3F75D | Micron Technology Inc | Check for Price | Flash, 8MX16, 75ns, PBGA64, BGA-64 | PC28F128J3F75A vs RC28F128J3F75D |