Part Details for PC28F00AP30TFA by Micron Technology Inc
Results Overview of PC28F00AP30TFA by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F00AP30TFA Information
PC28F00AP30TFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F00AP30TFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 64MX16, 100NS, PBGA64 | 1 |
|
$15.6000 | Buy Now |
DISTI #
PC28F00AP30TFA
|
Avnet Silica | (Alt: PC28F00AP30TFA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PC28F00AP30TFA
|
EBV Elektronik | (Alt: PC28F00AP30TFA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Numonyx® Axcell™ P30-65nm Flash Memory 512-Mbit, 1-Gbit , 2-Gbit | 100 |
|
$361.1111 | Buy Now |
Part Details for PC28F00AP30TFA
PC28F00AP30TFA CAD Models
PC28F00AP30TFA Part Data Attributes
|
PC28F00AP30TFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F00AP30TFA
Micron Technology Inc
Flash, 64MX16, 100ns, PBGA64, BGA-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,1023 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00024 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F00AP30TFA
This table gives cross-reference parts and alternative options found for PC28F00AP30TFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F00AP30TFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC28F00AP30TFA | Micron Technology Inc | Check for Price | Flash, 64MX16, 100ns, PBGA64, BGA-64 | PC28F00AP30TFA vs RC28F00AP30TFA |
RC28F00AP30TF | Micron Technology Inc | Check for Price | Flash, 64MX16, 100ns, PBGA64, 8 X 10 MM, 1.20 MM PITCH, BGA-64 | PC28F00AP30TFA vs RC28F00AP30TF |
PC28F00AP30TF | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 100ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | PC28F00AP30TFA vs PC28F00AP30TF |