Part Details for PC28F00AP30EFA by Micron Technology Inc
Results Overview of PC28F00AP30EFA by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F00AP30EFA Information
PC28F00AP30EFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F00AP30EFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
PC28F00AP30EFA
|
Avnet Silica | (Alt: PC28F00AP30EFA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PC28F00AP30EFA
|
EBV Elektronik | (Alt: PC28F00AP30EFA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 1GBIT 100NS 64EASYBGA / NOR Flash Parallel/Serial 1.8V 1G-bit 64M x 16 100ns 64-Pin BGA Tra... more | 5263 |
|
$39.6667 / $51.2361 | Buy Now |
Part Details for PC28F00AP30EFA
PC28F00AP30EFA CAD Models
PC28F00AP30EFA Part Data Attributes
|
PC28F00AP30EFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F00AP30EFA
Micron Technology Inc
Flash, 64MX16, 100ns, PBGA64, BGA-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 100 ns | |
Additional Feature | SYMMETRICAL BLOCKS | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00024 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F00AP30EFA
This table gives cross-reference parts and alternative options found for PC28F00AP30EFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F00AP30EFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8S1115EZC-FE1D0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | PC28F00AP30EFA vs K8S1115EZC-FE1D0 |
S29GL01GP13FAIV20 | Spansion | Check for Price | Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AP30EFA vs S29GL01GP13FAIV20 |
S29GL01GP13FAIV13 | Spansion | Check for Price | Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AP30EFA vs S29GL01GP13FAIV13 |
K8S1215EZC-DE1E0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EFA vs K8S1215EZC-DE1E0 |
K8S1015EBC-FC1C0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | PC28F00AP30EFA vs K8S1015EBC-FC1C0 |
K8S1115EZC-FC1C0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | PC28F00AP30EFA vs K8S1115EZC-FC1C0 |
S29GL01GP11FAIR12 | Spansion | Check for Price | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AP30EFA vs S29GL01GP11FAIR12 |
S29GL01GP11FFIV23 | Spansion | Check for Price | Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EFA vs S29GL01GP11FFIV23 |
S29GL01GP13FFIV10 | Spansion | Check for Price | Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EFA vs S29GL01GP13FFIV10 |
K8S1115EBC-SE1E0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EFA vs K8S1115EBC-SE1E0 |
PC28F00AP30EFA Frequently Asked Questions (FAQ)
-
The PC28F00AP30EFA has an operating temperature range of -40°C to 85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.
-
The device density is 256Mbit, and it is organized as 16M x 16 bits.
-
The WP# signal is used to protect the entire device or a specific sector from write operations when asserted low.