Part Details for PC2415N by Laird, A DuPont Business
Overview of PC2415N by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PC2415N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC2415N
|
Richardson RFPD | ANTENNA UNIT Min Qty: 1 | 0 |
|
RFQ |
Part Details for PC2415N
PC2415N CAD Models
PC2415N Part Data Attributes
|
PC2415N
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
PC2415N
Laird, A DuPont Business
RF/Microwave Antenna, 2400 MHz - 2500 MHz YAGI ANTENNA, 16.05 dBi GAIN, 34 deg 3dB BEAMWIDTH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
Application | LOS | |
Beamwidth-E | 30 deg | |
Beamwidth-H | 34 deg | |
Front/Back Ratio | 18 dB | |
Gain | 16.05 dB | |
Number of Elements | 15 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | HORIZONTAL OR VERTICAL | |
RF/Microwave Device Type | YAGI ANTENNA | |
Transmission Power-Max | 50 W | |
Wind Rating | 125 mph |