Part Details for PC21MT-3 by Calex Mfg Co Inc
Overview of PC21MT-3 by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC21MT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3768
|
Newark | Infrared Temperature Sensor, 0+C To +250+C, Supply Voltage:24Vdc, Sensing Temperature Min:0°C, Sensing Temperature Max:+250°C, Response Time:240Ms, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Outputs:- Rohs Compliant: Yes |Calex PC21MT-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0000 | Buy Now |