Part Details for PC20C13BL8.2 by Panduit Corp
Overview of PC20C13BL8.2 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC20C13BL8.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC20C13BL8.2-ND
|
DigiKey | CORD 18AWG 320-C20 - C13 8.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4400 | Buy Now |
DISTI #
644-PC20C13BL8.2
|
Mouser Electronics | AC Power Cords PWR Cord 8.2' L (2.5m) Black IEC C20 RoHS: Compliant | 0 |
|
$49.6600 / $56.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1900 / $65.5500 | Buy Now |
DISTI #
000000000003963204
|
Sager | AC Power Cords PWR Cord 8.2' L (2.5m) Black IEC C20 | 0 |
|
Buy Now |