Part Details for PC2025A2100AT002 by Kyocera AVX Components
Overview of PC2025A2100AT002 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC2025A2100AT002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9352-2-ND
|
DigiKey | RF DIR COUPLER 1.5-2.1GHZ 2520 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8385 / $2.3937 | Buy Now |
DISTI #
PC2025A2100AT002
|
Avnet Americas | OPC 0402 COUPLERS - Tape and Reel (Alt: PC2025A2100AT002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PC2025A2100AT02
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PC2025A2100AT002
PC2025A2100AT002 CAD Models
PC2025A2100AT002 Part Data Attributes
|
PC2025A2100AT002
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PC2025A2100AT002
Kyocera AVX Components
90 Degree Hybrid Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LGA4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | LGA4(UNSPEC) | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
VSWR-Max | 1.25 |