Part Details for PC17.07.0070A by Taoglas Antenna Solutions
Overview of PC17.07.0070A by Taoglas Antenna Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC17.07.0070A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3952
|
Newark | Rf Antenna, Pcb, 2.484Ghz, I-Pex Conn Rohs Compliant: Yes |Taoglas PC17.07.0070A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.2100 / $13.5300 | Buy Now |
DISTI #
09AK6557
|
Newark | 2.4Ghzultraminiaturepcb70Mm1.13Ipexmhfi(U.flcomp) Rohs Compliant: Yes |Taoglas PC17.07.0070A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $18.4800 | Buy Now |
DISTI #
931-1169-ND
|
DigiKey | RF ANT 2.4GHZ PCB TRCE IPEX MHFI Min Qty: 1 Lead time: 11 Weeks Container: Bag |
998 In Stock |
|
$6.2750 / $13.2800 | Buy Now |
DISTI #
PC17.07.0070A
|
Avnet Americas | 2.4GHZ ULTRAMINIATURE PCB 70MM 1.13 IPEX MHFI(U.FL COMP.) - Bag (Alt: PC17.07.0070A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC17.07.0070A
|
Mouser Electronics | Antennas PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm oe1.13 Cable, I-PEX MHFIU.FL RoHS: Compliant | 486 |
|
$6.1700 / $13.1500 | Buy Now |
|
Future Electronics | PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm Ø1.13 Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.6600 / $8.0100 | Buy Now |
|
Onlinecomponents.com | PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm Ø1.13 Cable, I-PEX MHF®IU.FL |
3 Partner Stock |
|
$6.2100 / $9.3100 | Buy Now |
DISTI #
PC17.07.0070A
|
Avnet Americas | 2.4GHZ ULTRAMINIATURE PCB 70MM 1.13 IPEX MHFI(U.FL COMP.) - Bag (Alt: PC17.07.0070A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
PC17.07.0070A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4400 | Buy Now |
DISTI #
000000000007168664
|
Sager | PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm �1.13 Cable, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$12.1100 / $12.7500 | Buy Now |