Part Details for PC16SH10IP06105A2020TA by Amphenol Piher
Results Overview of PC16SH10IP06105A2020TA by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC16SH10IP06105A2020TA Information
PC16SH10IP06105A2020TA by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PC16SH10IP06105A2020TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6PMI-1M
|
TME | Potentiometer: shaft, single turn, 1MΩ, 200mW, THT, 6mm, plastic Min Qty: 1 | 0 |
|
$0.7500 / $2.6900 | RFQ |