Part Details for PC16SH10IP05-472A2020-M2 by Amphenol Piher
Overview of PC16SH10IP05-472A2020-M2 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH10IP05-472A2020-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | POT 4.7K 0.2W 1 TURN CARBON LINEAR ±20% | 0 |
|
$0.5948 / $0.6840 | RFQ |