Part Details for PC16SH-07CP04-224A2020-TA by Amphenol Corporation
Overview of PC16SH-07CP04-224A2020-TA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-07CP04-224A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PC16SH7CP422422T
|
Mouser Electronics | Potentiometers Panel mount potentiometer 220K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal Solder lug Bulk | 0 |
|
$1.4500 / $1.6700 | Order Now |