Part Details for PC16SH-07CP04-201A2020-TA by Amphenol Piher
Results Overview of PC16SH-07CP04-201A2020-TA by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC16SH-07CP04-201A2020-TA Information
PC16SH-07CP04-201A2020-TA by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PC16SH-07CP04-201A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC16SH-07CP04-201
|
TME | Potentiometer: shaft, 200Ω, 200mW, THT, 4mm, plastic, mono, carbon Min Qty: 400 | 0 |
|
$0.8200 | RFQ |