Part Details for PC16SH-07CP04-102A2020-TA by Amphenol Piher
Overview of PC16SH-07CP04-102A2020-TA by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16SH-07CP04-102A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PC16SH-07CP04-102A2020-TA-ND
|
DigiKey | POT 1K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
598 In Stock |
|
$1.6310 / $3.7200 | Buy Now |
DISTI #
PC16SH-07CP04-102
|
TME | Potentiometer: shaft, 1kΩ, 200mW, THT, 4mm, plastic, mono, carbon Min Qty: 1 | 1 |
|
$0.8200 / $1.4700 | Buy Now |