Part Details for PC16FSN by Anderson Power Products
Overview of PC16FSN by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16FSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3659
|
Newark | Power Drawer Cont.#16 Pin, crimp, make First Rohs Compliant: Yes |Anderson Power Products PC16FSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
2243-PC16FSN-ND
|
DigiKey | POWER DRAWER CONTACT#16 PIN,CRIM Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9841 | Buy Now |
DISTI #
879-PC16FSN
|
Mouser Electronics | Heavy Duty Power Connectors PowerDrawer PIN CONT ONLY, CRIMP 16 AWG RoHS: Compliant | 0 |
|
$0.9070 / $0.9490 | Order Now |
DISTI #
72285686
|
RS | M-Pin & Socket, POWER DRAWER CONT.#16 PIN, CRIMP, MAKE FIRST | Anderson Power Products PC16FSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8840 / $1.2880 | Buy Now |
DISTI #
000000000002368492
|
Sager | Heavy Duty Power Connectors PowerDrawer PIN CONT ONLY, CRIMP 16 AWG Min Qty: 1000 | 0 |
|
$1.1800 / $1.2500 | Buy Now |