There are no models available for this part yet.
Overview of PC16DH10IP06201A2020TA by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC16DH10IP06201A2020TA by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6PSI-200R
|
TME | Potentiometer: shaft, 200Ω, 200mW, THT, 6mm, plastic, stereo, carbon Min Qty: 1 | 68 |
|
$1.9400 / $2.8600 | Buy Now |