Part Details for PC14C13BL3 by Panduit Corp
Overview of PC14C13BL3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PC14C13BL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06997196
|
Arrow Electronics | Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks | Americas - 52 |
|
$13.4900 | Buy Now |
DISTI #
25393873
|
Verical | Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 52 |
|
$13.4900 | Buy Now |
DISTI #
C1S600800448893
|
Chip1Stop | Cable Assembly Power Cord 0.915m 16AWG Power to Power 3 to 3 POS PL-F RoHS: Compliant | 52 |
|
$16.4000 | Buy Now |