Part Details for PC1400 by Duracell Inc
Overview of PC1400 by Duracell Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0682
|
Newark | Alkaline Battery, 1.5V, C, Battery Voltage:1.5V, Battery Size Code:C, Battery Technology:Alkaline, Battery Capacity:8Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:26.2Mm, External Height:50Mm, Weight:69G Rohs Compliant: Na |Duracell PC1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$1.7900 / $2.9000 | Buy Now |
DISTI #
3046-PC1400-ND
|
DigiKey | BATTERY ALKALINE 1.5V C Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6211 In Stock |
|
$0.8750 / $1.2500 | Buy Now |
DISTI #
70149242
|
RS | Battery, Non-Rechargeable, C,Alkaline-Manganese Dioxide,1.5VDC,7Ah, Procell Series | Duracell PC1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1422 |
|
$1.2300 / $1.4200 | Buy Now |
|
Bisco Industries | 1860 |
|
Buy Now |
Part Details for PC1400
PC1400 CAD Models
PC1400 Part Data Attributes:
|
PC1400
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
PC1400
Duracell Inc
Alkaline Battery; Voltage Rating:1.5V; Battery Size Code:C; Battery Capacity:71000mAh; Battery Terminals:Pressure Contact; Diameter:26.2mm; Height:50.0mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Size | C | |
Battery Type | PRIMARY | |
Capacity | 9.038 Ah | |
Cut-off Voltage | 0.8 V | |
Diameter | 26.2 mm | |
Height | 50 mm | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 70.7 g |