Part Details for PC140.07.0100A by Taoglas Antenna Solutions
Overview of PC140.07.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC140.07.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1552-ND
|
DigiKey | PC140 2.4GHZ CIRCULAR POLARIZED Min Qty: 1 Lead time: 11 Weeks Container: Bag |
106 In Stock |
|
$12.3100 / $21.8100 | Buy Now |
DISTI #
PC140.07.0100A
|
Avnet Americas | 2.4GHz Circular Polarized Antenna - Bag (Alt: PC140.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PC140.07.0100A
|
Mouser Electronics | Antennas PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL RoHS: Compliant | 294 |
|
$12.3000 / $18.3100 | Buy Now |
|
Future Electronics | PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$12.4100 / $12.5600 | Buy Now |
|
Onlinecomponents.com | PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHF®IU.FL | 0 |
|
$11.5100 / $15.4700 | Buy Now |
DISTI #
PC140.07.0100A
|
Avnet Americas | 2.4GHz Circular Polarized Antenna - Bag (Alt: PC140.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168663
|
Sager | PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$19.9000 / $20.9400 | Buy Now |
DISTI #
PC140.07.0100A
|
EBV Elektronik | 2.4GHz Circular Polarized Antenna (Alt: PC140.07.0100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$21.8100 | Buy Now |