There are no models available for this part yet.
Overview of PC1317CP-D03M12D by Maple Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC1317CP-D03M12D by Maple Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2212-PC1317CP-D03M12D-ND
|
DigiKey | 17.0" Intel i7 32GB/64GB Win11 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$3,987.5000 | Buy Now | |
DISTI #
74710736
|
RS | 17.0inch Intel i7 32GB/64GB Win11 | Maple Systems PC1317CP-D03M12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4,612.9000 | RFQ |