Part Details for PC1312AP-D03M12C by Maple Systems Inc
Overview of PC1312AP-D03M12C by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1312AP-D03M12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-PC1312AP-D03M12C-ND
|
DigiKey | 12.1" Intel i3 32GB/64GB Win11 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$3,030.5000 | Buy Now |
DISTI #
74710390
|
RS | 12.1inch Intel i3 32GB/64GB Win11 | Maple Systems PC1312AP-D03M12C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,496.7700 | RFQ |