Part Details for PC12SSN by Anderson Power Products
Overview of PC12SSN by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC12SSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-PC12SSN-ND
|
DigiKey | POWER DRAWER CONTACT#12 PIN,CRIM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3182 In Stock |
|
$0.9463 / $1.9800 | Buy Now |
DISTI #
879-PC12SSN
|
Mouser Electronics | Heavy Duty Power Connectors PWR DRAWER CONT.#12 PIN,CRIMP,STD.MATE | 594 |
|
$0.9460 / $1.4200 | Buy Now |
DISTI #
72285685
|
RS | M-Pin & Socket, POWER DRAWER CONT.#12 PIN, CRIMP, STD.MATE | Anderson Power Products PC12SSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST 12AWG RoHS: Compliant |
240 In Stock |
|
$1.0400 / $1.5800 | Buy Now |
DISTI #
28943782
|
Verical | Contact PIN Crimp ST 12AWG Min Qty: 13 Package Multiple: 1 | Americas - 539 |
|
$1.3182 / $1.5273 | Buy Now |
DISTI #
60856624
|
Verical | Contact PIN Crimp ST 12AWG Min Qty: 50 Package Multiple: 25 Date Code: 2141 | Americas - 225 |
|
$1.4820 / $2.0540 | Buy Now |
|
Quest Components | 14 |
|
$6.4000 / $9.6000 | Buy Now | |
DISTI #
PC12SSN
|
PEI Genesis | POWER DRAWER CONT #12 PIN CRIM Min Qty: 1 | 539 |
|
$0.7700 / $0.9600 | Buy Now |
DISTI #
000000000002368491
|
Sager | Heavy Duty Power Connectors PWR DRAWER CONT.#12 PIN,CRIMP,STD.MATE Min Qty: 1000 | 1800 |
|
$1.3800 / $1.4700 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST 12AWG RoHS: Compliant |
240 In Stock |
|
$1.0400 / $1.5800 | Buy Now |