Part Details for PC12SGH by Anderson Power Products
Overview of PC12SGH by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC12SGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3658
|
Newark | Power Drawer Cont.#12 Pin, crimp, std.mate Hot Plug Rohs Compliant: Yes |Anderson Power Products PC12SGH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now |
DISTI #
2243-PC12SGH-ND
|
DigiKey | POWER DRAWER CONT.#12 PIN,CRIMP, Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5597 | Buy Now |
DISTI #
879-PC12SGH
|
Mouser Electronics | Heavy Duty Power Connectors PowerDrawer PIN CONT ONLY, CRIMP 12 AWG RoHS: Compliant | 0 |
|
$1.5100 / $1.6800 | Order Now |
DISTI #
72285684
|
RS | M-Pin & Socket, POWER DRAWER CONT.#12 PIN, CRIMP, STD.MATE HOT PLUG | Anderson Power Products PC12SGH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
PC12SGH
|
PEI Genesis | POWER DRAWER CNT #12 PIN CRIMP Min Qty: 1 | 7679 |
|
$0.6100 / $0.6400 | Buy Now |
DISTI #
000000000002368490
|
Sager | Heavy Duty Power Connectors PowerDrawer PIN CONT ONLY, CRIMP 12 AWG Min Qty: 100 | 0 |
|
$2.2100 | Buy Now |